| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-D5A1222 |
| Series: | P7-D |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Square |
| Cap Color: | Black |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-D5A1222 |
P7-D5A1222
Specifications
Detailed Description
The P7-D5A1222 is a rugged and reliable subminiature momentary action dome pushbutton switch designed for demanding environments. Boasting an IP6K4S ingress protection rating, this switch is impervious to dust and water, making it ideal for use in industrial settings. Its black aluminum housing and thermoplastic actuator ensure durability, while the gold-plated brass contacts guarantee high conductivity. With a 5A current rating and SPST-NO contact configuration, it offers efficient power control. The button, featuring a raised matte square design, provides tactile feedback. Panel mount installation via solder termination is simple, and the switch is rated for 50,000 cycles of operation. Operating smoothly in temperatures ranging from -55°C to 85°C, and accommodating up to 115VAC or 28VDC, it's suitable for a wide range of applications. Whether you need a reliable switch for machinery, vehicles, or appliances, the P7-D series delivers uncompromising performance.

