| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-D5A1229 |
| Series: | P7-D |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Square |
| Cap Color: | White |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-D5A1229 |
P7-D5A1229
Specifications
Detailed Description
Introducing the P7-D5A1229, a high-performance push button switch designed for durability and reliability in demanding environments. With a sleek black aluminum case and a white raised matte button, this switch not only looks sleek but also offers IP6K4S sealing for protection against dust and moisture. Featuring a square thermoplastic actuator, brass contacts with gold plating, and a SPST-NO contact configuration, it ensures precise and efficient operation. Ideal for panel mounting, it has a current rating of 5A and can handle up to 115VAC or 28VDC. With a 50,000 cycle durability rating and an operating temperature range from -55°C to 85°C, this switch is built to last. Perfect for industrial, automotive, or aerospace applications, the P7-D5A1229 is the ultimate choice for reliable momentary action control.

