| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-D5B1123 |
| Series: | P7-D |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Square |
| Cap Color: | Orange |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-D5B1123 |
P7-D5B1123
Specifications
Detailed Description
Experience precision control with our Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-D5B1123. Featuring a sleek black aluminum case with a vibrant orange button, this switch adds a pop of color to any panel. Designed for reliability, it boasts an IP6K8S rating for dust and water resistance, making it ideal for industrial use. The gold-plated brass contacts ensure excellent conductivity, while the thermoplastic actuator offers durability. With a 5A current rating and SPST-NO contact configuration, it delivers seamless performance. Panel mountable for easy installation, this switch is perfect for applications requiring a tactile, square-shaped button. Operating smoothly between -55°C to 85°C, it guarantees consistent functionality even in extreme conditions. Trust in the P7-D series for quality and performance.

