| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-D5B1126 |
| Series: | P7-D |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Square |
| Cap Color: | Blue |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-D5B1126 |
P7-D5B1126
Specifications
Detailed Description
Introducing the P7-D5B1126, a durable and reliable Subminiature Momentary Action Dome Pushbutton Switch from our P7-D series. Featuring a sleek design with a Blue Button and Black Aluminum housing, this switch is perfect for panel mounting applications. Its IP6K8S sealing ensures protection against dust and water ingress, making it suitable for various environments. The Button (Raised Matte) actuator, along with a Square shape, offers comfortable and precise operation. With a current rating of 5A and contact plating in Gold, it guarantees efficient performance and longevity with a durability rating of 50,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is highly versatile. Trust in its SPST-NO contact configuration for reliable Off-(On) switching. Perfect for applications requiring a sealed, non-illuminated push button switch with high performance standards.

