| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-D5B1128 |
| Series: | P7-D |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Square |
| Cap Color: | Gray |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-D5B1128 |
P7-D5B1128
Specifications
Detailed Description
Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-D5B1128. This durable and reliable switch features a gray button with a raised matte design, perfect for tactile feedback. With an IP6K8S rating, it ensures excellent resistance to dust and water ingress, making it ideal for various applications. The black aluminum housing and gold-plated brass contacts guarantee longevity and dependable performance even in harsh environments. Operating at a maximum temperature of 85°C and a minimum of -55°C, it offers versatility in usage. Rated for 5A at 115VAC and 28VDC, it suits a wide range of electronic systems. The SPST-NO contact configuration and off-(on) switch function provide precise control. Designed for panel mount installation with solder termination, this switch is easy to integrate. Boasting a 50,000-cycle durability rating, it ensures long-lasting operation. Meet your push-button switch needs with the high-quality P7-D series.

