| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-D5B6121 |
| Series: | P7-D |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Square |
| Cap Color: | Red |
| Actuator Length: | .18 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-D5B6121 |
P7-D5B6121
Specifications
Detailed Description
The P7-D5B6121 is a high-performance pushbutton switch designed for demanding industrial applications. Featuring a sleek black case with a vibrant red button, this switch stands out both visually and functionally. With an IP6K8S rating, it offers reliable protection against dust and water ingress. The raised matte button provides tactile feedback, making it easy to operate. Gold-plated brass contacts ensure excellent conductivity and durability, with a rating of 50,000 cycles. The SPDT contact configuration allows for versatile switching options, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of systems. Panel mount installation and solder termination ensure secure placement. Whether used in automotive, aerospace, or industrial machinery, the P7-D series pushbutton switch delivers exceptional performance in any environment.

