P7-DF11121

Heilind Number:OTTP7-DF11121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF11121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF11121
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF11121

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch. Designed for reliability and durability, this switch features a red button with a flush gloss finish, housed in a sleek black aluminum casing. With a contact plating of gold and a contact material of brass, it ensures optimal conductivity. The SPST-NO contact configuration guarantees seamless performance, while the solder termination type allows for easy installation. Operating at voltages of up to 115 VAC and 28 VDC, it is suitable for a variety of applications. With a high durability rating of 50,000 cycles and an IP rating of 2, this sealed switch is ideal for use in harsh environments. From panel mount setups to industrial machinery, this switch delivers precision control with every press. Upgrade your equipment with the P7-D Series Pushbutton Switch for seamless operation and long-lasting performance.