P7-DF11122

Heilind Number:OTTP7-DF11122
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF11122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF11122
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF11122

Detailed Description

Introducing the P7-DF11122, a sleek and durable subminiature momentary action dome pushbutton switch from the P7-D series. Featuring a black flush gloss button actuator and a panel mount design, this switch is both stylish and functional. With a Symbol 2 IP rating and sealed construction, it ensures reliable performance even in harsh environments. The gold-plated brass contacts offer excellent conductivity, while the aluminum housing and thermoplastic actuator guarantee longevity. Rated for 50,000 cycles and suitable for both AC and DC applications, this switch is perfect for a variety of industrial and commercial uses. With a wide operating temperature range from -55°C to 85°C, it's a versatile and dependable choice for your electronic control needs. Upgrade to the P7-DF11122 and experience precision switching at your fingertips.