P7-DF11125

Heilind Number:OTTP7-DF11125
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF11125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF11125
Series:P7-D
Cap Color:Green
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF11125

Detailed Description

The P7-DF11125 is a versatile and reliable pushbutton switch designed for demanding industrial applications. Featuring a sleek black aluminum case with a durable green flush gloss button, this switch is not only aesthetically pleasing but also highly functional. With a high IP rating of 2 and sealed construction, it guarantees protection against dust and water ingress. The SPST-NO contact configuration and gold-plated brass contacts ensure excellent conductivity and longevity, rated for an impressive 50,000 cycles. Operating smoothly at temperatures ranging from -55°C to 85°C, with a current rating of 5A, it's suitable for a wide range of environments. Whether mounted on a panel or integrated into a control system, the P7-DF11125 offers reliable performance every time you press its round dome actuator.