P7-DF11126

Heilind Number:OTTP7-DF11126
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF11126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF11126
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF11126

Detailed Description

Meet the P7-DF11126, a high-performance pushbutton switch that combines durability and reliability. This ROHS-compliant switch, part of the P7-D series, features a sleek design with a blue flush gloss button and a black aluminum case. Perfect for panel mounting, it offers a momentary action with a 5A current rating and gold-plated brass contacts for optimal conductivity. The SPST-NO contact configuration ensures seamless operation, while the sealed construction guarantees protection against environmental elements. With a wide operating temperature range from -55°C to 85°C, this switch is suitable for various applications. Whether it's for industrial machinery or electronic devices, the P7-DF11126 delivers exceptional performance with a lifespan of 50,000 cycles. Trust in its quality and efficiency for your next project.