P7-DF11129

Heilind Number:OTTP7-DF11129
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF11129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF11129
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF11129

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, P7-DF11129. Designed for precision and durability, this sleek switch features a round flush gloss button in white and a black aluminum housing, perfect for panel mounting. With Symbol 2 IP rating, it offers reliable protection against dust and moisture, making it ideal for various applications. The switch operates on a 5A current with SPST-NO contact configuration, ensuring efficient performance. Gold-plated brass contacts and a thermoplastic actuator guarantee longevity, rated for 50,000 cycles. Its operating temperature range of -55°C to 85°C and voltage ratings of 115VAC and 28VDC further enhance its versatility. Experience seamless control with Off-(On) switch function. Upgrade your setup with this premium sealed push button switch.