P7-DF11221

Heilind Number:OTTP7-DF11221
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF11221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF11221
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF11221

Detailed Description

Introducing the P7-DF11221, a durable and reliable Subminiature Momentary Action Dome Pushbutton Switch from the P7-D series. Featuring a sleek design with a Red flush gloss button and Black aluminum housing, this switch is perfect for panel mounting applications. With a contact configuration of SPST-NO and a high current rating of 5A, it ensures efficient performance. The gold-plated brass contacts guarantee optimal conductivity, while the sealed construction and IP2 rating offer protection against environmental elements. Operating between -55°C to 85°C, this switch is suitable for a wide range of industrial settings. With a lifespan of 50,000 cycles, it ensures long-term functionality. Whether for commercial or industrial use, this pushbutton switch is a versatile and essential component.