P7-DF11222

Heilind Number:OTTP7-DF11222
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF11222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF11222
Series:P7-D
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF11222

Detailed Description

Introducing the P7-DF11222, a black push button switch designed for reliability in demanding environments. With a Symbol 2 IP rating and sealed housing, this switch offers protection against dust and moisture ingress. Its durable construction, featuring an aluminum case and thermoplastic actuator, ensures longevity even in harsh conditions. The SPST-NO contact configuration, with gold-plated brass contacts, guarantees high conductivity and low contact resistance. Operating smoothly with a 5A current rating and a 50,000 cycle durability, this switch is perfect for applications requiring precise control. Whether used in industrial machinery or aerospace systems, the P7-DF11222 delivers consistent performance. Upgrade your equipment with this subminiature momentary action dome pushbutton switch and experience reliability like never before.