P7-DF11228

Heilind Number:OTTP7-DF11228
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF11228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF11228
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF11228

Detailed Description

Introducing the P7-DF11228, a rugged and reliable subminiature momentary action dome pushbutton switch designed for seamless panel mounting. Featuring a flush gloss button actuator with a round shape, this switch guarantees tactile feedback in demanding environments. The gray cap and black case offer durability, while the sealed housing ensures protection from external elements. With a gold-plated brass contact material and a 5A current rating, it guarantees efficient conductivity. The SPST-NO contact configuration and off-(on) switch function make it ideal for various applications. Rated for 50,000 cycles of durability, it operates flawlessly from -55°C to 85°C. Whether for industrial, automotive, or aerospace use, this pushbutton switch is a dependable choice.