P7-DF16121

Heilind Number:OTTP7-DF16121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF16121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF16121
Series:P7-D
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF16121

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch ( P7-DF16121), a reliable component designed for seamless panel mounting. With a sleek red cap and a durable black aluminum case, this switch combines style with functionality. Featuring a flush gloss button actuator and round shape, it offers easy operation. The gold-plated brass contact ensures high conductivity, while the sealed construction guarantees longevity with a durability rating of 50,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and accommodating both AC (115V) and DC (28V) voltage, it is suitable for various industrial applications. This SPDT switch with On-(On) function is ideal for control systems that require precision and responsiveness. Upgrade your equipment with this high-quality pushbutton switch from our Hi-Rel P7-D Series.