P7-DF16122

Heilind Number:OTTP7-DF16122
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF16122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF16122
Series:P7-D
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF16122

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DF16122. Designed for precision and durability, this switch features a sleek black cap and case color, with a flush gloss button actuator for seamless operation. Crafted with high-quality materials including brass contacts with gold plating and an aluminum housing, it ensures reliable performance even in harsh environments. With an IP rating of Symbol 2, it offers moderate protection against dust and water ingress. The SPDT contact configuration, along with a 5A current rating and 115VAC/28VDC voltage ratings, makes it suitable for a variety of applications. Ideal for panel mounting, this sealed switch guarantees a long lifespan of 50,000 cycles, operating smoothly in temperatures ranging from -55°C to 85°C. Upgrade your control systems with this premium push button switch, a must-have in the hi-rel category.