P7-DF16129

Heilind Number:OTTP7-DF16129
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF16129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF16129
Series:P7-D
Cap Color:White
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF16129

Detailed Description

Introducing the P7-DF16129, a high-performance Subminiature Momentary Action Dome Pushbutton Switch from the P7-D series. Designed for reliability in demanding environments, this switch features a durable aluminum housing in sleek black with a flush gloss white button actuator. With a sealed construction and an IP rating of 2, it ensures protection against dust and moisture. The SPDT contact configuration, gold-plated brass contacts, and a 5A current rating guarantee efficient electrical connectivity. Operating flawlessly in temperatures ranging from -55°C to 85°C, it's suitable for a wide range of applications. Panel mount installation and solder termination make it easy to integrate. With a 50,000 cycle durability rating and compliance with stringent quality standards, this pushbutton switch is a dependable choice for industrial and commercial use.