P7-DF21121

Heilind Number:OTTP7-DF21121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF21121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF21121
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF21121

Detailed Description

Introducing the P7-DF21121, a high-performance subminiature momentary action dome pushbutton switch from the P7-D series. Designed for durability with a 50,000 cycle rating, this switch ensures long-lasting reliability in any application. Featuring a sleek black case with a vibrant red button, it not only offers a visually striking design but also boasts IP6K4S sealing for protection against dust and water ingress. The button, made of thermoplastic, provides a comfortable tactile response. With a contact configuration of SPST-NO and a current rating of 5A, this switch is ideal for panel mount installations in various industries. Gold-plated brass contacts guarantee excellent conductivity, while the aluminum housing ensures robustness. Operating flawlessly in temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC and 28VDC, the P7-DF21121 is the perfect choice for demanding environments.