P7-DF21122

Heilind Number:OTTP7-DF21122
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF21122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF21122
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF21122

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, featuring a sleek design with a black cap and case. This high-performance switch is built to withstand the toughest environments with an IP6K4S sealing rating. The button, made of flush gloss thermoplastic, offers a comfortable actuation experience. With a gold-plated brass contact and a maximum current rating of 5A, this switch ensures reliable conductivity. Ideal for panel mounting, it guarantees easy installation. Operating at temperatures ranging from -55°C to 85°C, and with a durability rating of 50,000 cycles, it offers long-lasting performance. The SPST-NO contact configuration and Off-(On) switch function make it suitable for various applications. Whether in industrial settings or consumer electronics, this sealed pushbutton switch delivers precision and durability.