P7-DF21124

Heilind Number:OTTP7-DF21124
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF21124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF21124
Series:P7-D
Cap Color:Yellow
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF21124

Detailed Description

Introducing the P7-D Subminiature Momentary Action Dome Pushbutton Switch, a reliable and durable solution for your panel-mounting needs. Featuring a sleek design with a yellow flush gloss button actuator, this switch offers ease of use and high visibility. With an IP6K4S sealing rating, it ensures protection against dust and water ingress, making it suitable for various environments. The brass contact material with gold plating guarantees excellent conductivity and longevity, while the aluminum housing and thermoplastic actuator material provide robustness. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC and 28VDC, this SPST-NO switch is ideal for a wide range of applications. Built for longevity with a durability rating of 50,000 cycles, it promises reliable performance. Upgrade your control systems with the P7-D, a high-quality sealed pushbutton switch that ticks all the boxes for durability, functionality, and performance.