P7-DF21125

Heilind Number:OTTP7-DF21125
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF21125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF21125
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF21125

Detailed Description

Introducing the P7-DF21125, part of the P7-D series, a subminiature momentary action dome pushbutton switch designed for reliable performance in demanding environments. With a durable aluminum housing and a sealed construction, this switch is IP6K4S rated for protection against dust and water ingress. The sleek black case and green button (flush gloss) add a touch of style to its functionality. Featuring a SPST-NO contact configuration with gold-plated brass contacts, it ensures efficient electrical connectivity. Ideal for panel mounting, its thermoplastic actuator with a round shape offers comfortable operation. This switch is rated for 5A at 115VAC and 28VDC, making it suitable for a wide range of applications. With a high durability rating of 50,000 cycles and an operating temperature range from -55°C to 85°C, the P7-DF21125 guarantees long-lasting performance even in harsh conditions. Upgrade your control systems with this reliable and versatile pushbutton switch.