P7-DF21128

Heilind Number:OTTP7-DF21128
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF21128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF21128
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF21128

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DF21128. This high-performance switch features a sleek design with a Gray flush gloss button actuator, set in a durable Black aluminum case. Engineered for reliability, it boasts an IP6K4S sealing rating, making it ideal for a wide range of applications. The SPST-NO contact configuration, with brass contacts plated in gold, ensures efficient conductivity. With a 5A current rating and a voltage rating of 115VAC/28VDC, this switch is suitable for various power setups. Its panel mount installation and solder termination type provide easy integration. Rated for 50,000 cycles of operation and with a wide operating temperature range from -55°C to 85°C, this switch guarantees longevity and performance in demanding environments. Joining our lineup of hi-rel products, the P7-D Series sets a new standard for quality and durability in pushbutton switches.