P7-DF21129

Heilind Number:OTTP7-DF21129
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF21129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF21129
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF21129

Detailed Description

Introducing the P7-DF21129, a high-performance Subminiature Momentary Action Dome Pushbutton Switch from our P7-D series. This sleek and durable switch features a White flush gloss button actuator and a reliable Off-(On) switch function. With an IP6K4S rating for dust and water resistance, it's perfect for demanding environments. The gold-plated brass contacts ensure excellent conductivity, while the aluminum housing offers robust protection. Operating at temperatures ranging from -55°C to 85°C, this switch is suitable for a wide range of applications. Whether used in industrial machinery or consumer electronics, its 50,000-cycle durability rating guarantees long-lasting performance. The P7-DF21129 is a top choice for those seeking a sealed, panel-mounted switch with precision engineering and exceptional reliability.