P7-DF21221

Heilind Number:OTTP7-DF21221
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF21221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF21221
Series:P7-D
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF21221

Detailed Description

The P7-DF21221 Push Button Switch from the P7-D series combines high-performance functionality with durable construction. Featuring a sleek black case with a vibrant red flush gloss button, this switch is not only visually striking but also IP6K4S rated for dust and water resistance. The SPST-NO contact configuration, with gold-plated brass contacts, ensures reliable connectivity. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, this switch is suitable for various industrial applications. The thermoplastic actuator and aluminum housing guarantee longevity, with a durability rating of 50,000 cycles. Ideal for panel mounting with solder termination, this sealed switch offers momentary action for precise control. Whether in automotive, aerospace, or machinery environments, the P7-DF21221 excels in performance and reliability.