P7-DF21222

Heilind Number:OTTP7-DF21222
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF21222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF21222
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF21222

Detailed Description

Introducing the P7-DF21222, a high-performance subminiature momentary action dome pushbutton switch from the P7-D series. Designed for durability with a 50,000 cycle lifespan, this switch features a sleek black cap and case, perfect for panel mounting. The non-illuminated button, with a flush gloss actuator, offers a reliable switch function of Off-(On). With a contact plating of gold and brass contact material, it ensures optimal conductivity. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 5A, it's suitable for various environments. The SPST-NO contact configuration, along with an IP6K4S rating, guarantees efficient performance. Whether for industrial or commercial applications, this sealed pushbutton switch delivers precision and longevity. Explore the P7-D series today.