P7-DF21224

Heilind Number:OTTP7-DF21224
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF21224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF21224
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF21224

Detailed Description

Introducing the P7-DF21224 Push Button Switch from our P7-D series. This durable and reliable switch features a yellow flush gloss button actuator and a sleek black aluminum case, perfect for panel mounting. With an IP6K4S sealing rating, it ensures protection against dust and moisture, making it ideal for various environments. The SPST-NO contact configuration, rated for 5A at 115VAC or 28VDC, guarantees efficient performance. Its brass contact material with gold plating offers high conductivity and longevity, while the thermoplastic actuator material ensures smooth operation. With a 50,000 cycle durability rating and an operating temperature range from -55°C to 85°C, this switch is built to last. Upgrade your control systems with this subminiature momentary action dome pushbutton switch, perfect for industrial applications.