P7-DF21228

Heilind Number:OTTP7-DF21228
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF21228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF21228
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF21228

Detailed Description

Introducing the P7-DF21228, a high-performance push button switch designed for critical applications. Part of the P7-D series, this switch features a durable construction with a black aluminum case and a gray flush gloss button actuator. With an IP6K4S rating, it ensures reliable operation even in harsh environments. The SPST-NO contact configuration and gold-plated brass contacts guarantee efficient conductivity, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of power requirements. The switch offers a momentary action, Off-(On) function, with a 50,000 cycle durability rating for long-lasting performance. Ideal for panel mounting, it is sealed for protection and operates flawlessly between -55°C to 85°C. Whether in industrial machinery, aerospace, or automotive applications, the P7-DF21228 is the perfect choice for dependable, precision switching.