P7-DF21229

Heilind Number:OTTP7-DF21229
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF21229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF21229
Series:P7-D
Cap Color:White
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF21229

Detailed Description

Introducing the subminiature Momentary Action Dome Pushbutton Switch, part of the P7-D series. Designed with precision and durability in mind, this switch boasts an IP6K4S rating for reliable performance even in harsh environments. Featuring a sleek white cap and black casing, it offers a seamless blend of style and functionality. The flush gloss button actuator, made of high-quality thermoplastic, ensures a comfortable and responsive user experience. With a gold-plated brass contact and aluminum housing, this switch guarantees long-lasting operation, with a durability rating of 50,000 cycles. Ideal for panel mounting, it has a 5A current rating and operates at both 115VAC and 28VDC. Whether for industrial machinery or consumer electronics, this sealed pushbutton switch is the perfect choice for applications requiring precision control and reliability.