P7-DF24122

Heilind Number:OTTP7-DF24122
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF24122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF24122
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF24122

Detailed Description

Introducing the P7-DF24122, a high-performance pushbutton switch from the P7-D series. Featuring a sleek black cap and case, this switch is designed for durability with an IP6K4S rating and a sealed construction. The button actuator, made of thermoplastic, offers a comfortable and precise feel. With a gold-plated brass contact and a current rating of 5A, it ensures reliable performance. Ideal for panel mounting, it boasts a long lifespan of 50,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC/28VDC, it is suitable for various applications. The SPST-NO configuration guarantees a momentary action. Upgrade your control systems with this subminiature switch, perfect for industrial and commercial use.