P7-DF26122

Heilind Number:OTTP7-DF26122
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF26122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF26122
Series:P7-D
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF26122

Detailed Description

Introducing the P7-D series Subminiature Momentary Action Dome Pushbutton Switch, P7-DF26122. Featuring a sleek black cap and case, this switch offers a durable and reliable solution with an IP6K4S sealing rating. The non-illuminated button, with a flush gloss actuator type, is designed for panel mounting. With a high current rating of 5A and gold-plated contacts, it ensures efficient conductivity. The SPDT contact configuration and On-(On) switch function provide versatility in applications. Constructed with quality materials like brass and aluminum, it guarantees longevity even in harsh environments. Operating smoothly between -55°C to 85°C, and with a durability rating of 50,000 cycles, this switch is ideal for various industrial settings. Trust in the P7-D series for superior performance and reliability.