P7-DF26123

Heilind Number:OTTP7-DF26123
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF26123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF26123
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.27 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF26123

Detailed Description

The Subminiature Momentary Action Dome Pushbutton Switch, part of the P7-D series, boasts a sleek design with an Orange flush gloss button and durable Black aluminum casing. With an IP6K4S sealing rating, it ensures reliable performance in harsh environments. Featuring a SPDT contact configuration with gold-plated brass contacts, it guarantees efficient conductivity. The switch offers a high current rating of 5A, making it suitable for various applications. Its solder termination and panel mount style facilitate easy installation. Operating flawlessly between -55°C to 85°C, it's a versatile and robust component for industrial use. With a 50,000-cycle durability rating, this non-illuminated pushbutton switch is a dependable choice for demanding settings.