P7-DF31116

Heilind Number:OTTP7-DF31116
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF31116
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF31116
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF31116

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch ( P7-DF31116), a high-performance component designed for demanding applications. With a durable aluminum housing and sealed construction, this switch ensures reliable operation in harsh environments. Featuring a flush gloss blue button actuator and gold-plated brass contacts, it offers a tactile and responsive interface with a lifespan of 50,000 cycles. The SPST-NO contact configuration and Off-(On) switch function make it ideal for power control applications. Rated for 115 VAC and 28 VDC with a current rating of 5A, it guarantees efficient performance. RoHS compliant and IP3 rated for protection against dust and water, this pushbutton switch meets stringent quality standards. Suitable for panel mount installation with solder termination, it is versatile and easy to integrate. From industrial machinery to aerospace systems, the P7-D Series switch delivers precision and durability in every operation.