P7-DF31121

Heilind Number:OTTP7-DF31121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF31121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF31121
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF31121

Detailed Description

The P7-DF31121 Push Button Switch from our P7-D series is a high-performance component designed for reliability in demanding environments. Featuring a sleek black aluminum case with a vibrant red flush gloss button, this switch not only offers durability with a 50,000-cycle lifespan but also ensures a secure seal with its IP rating of 3. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a contact configuration of SPST-NO, it guarantees efficient operation. The gold-plated brass contacts and thermoplastic actuator material further enhance its longevity. Ideal for panel mounting and solder termination, this subminiature switch is perfect for applications requiring momentary action. Whether in industrial machinery or aerospace systems, its wide operating temperature range of -55°C to 85°C makes it a reliable choice. Trust the P7DF31121 for precision control and performance excellence.