P7-DF31122

Heilind Number:OTTP7-DF31122
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF31122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF31122
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF31122

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch ( P7-DF31122) - a sleek and reliable solution for your panel mount switching needs. Featuring a durable black aluminum housing with a flush gloss black button, this switch is not only visually appealing but also offers Symbol 3 IP rating for enhanced protection. The SPST-NO contact configuration and gold-plated brass contacts ensure excellent conductivity, while the 5A current rating allows for versatile use. With a wide operating temperature range from -55°C to 85°C, this switch is suitable for various environments. Perfect for applications where space is limited, its compact design and round actuator shape make it easy to integrate. Whether in industrial machinery or consumer electronics, trust the P7-D Series for high performance and longevity.