P7-DF31124

Heilind Number:OTTP7-DF31124
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF31124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF31124
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF31124

Detailed Description

Introducing the Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DF31124 from the P7-D series. Featuring a sleek design with a Yellow flush gloss button and durable black aluminum housing, this panel-mount switch is perfect for various applications. With Symbol 3 IP rating, it guarantees reliable performance in challenging environments. The SPST-NO contact configuration, gold-plated brass contacts, and solder termination ensure high conductivity and longevity. Operating at a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of electronic systems. With a 50,000-cycle durability rating and an operating temperature range from -55°C to 85°C, it offers long-lasting and consistent operation. Upgrade your control panels with this high-quality, sealed pushbutton switch, ideal for industrial, automotive, and aerospace use.