P7-DF31125

Heilind Number:OTTP7-DF31125
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF31125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF31125
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF31125

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DF31125. This high-quality switch features a sleek black aluminum case with a green flush gloss button actuator, perfect for panel mounting applications. With an IP rating of Symbol 3, it offers reliable performance in various environments. The SPST-NO contact configuration, along with brass contact material plated in gold, ensures optimal conductivity and durability, rated for 50,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 5A, it is suitable for both AC and DC applications up to 115VAC and 28VDC. The P7-D Series guarantees precision and longevity in every push, making it a must-have component in any electronic setup.