P7-DF31126

Heilind Number:OTTP7-DF31126
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF31126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF31126
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF31126

Detailed Description

Introducing the P7-DF31126, a durable and reliable subminiature momentary action dome pushbutton switch designed for high-performance applications. Featuring a sleek black aluminum case with a blue flush gloss button, this switch adds a touch of style to any panel. With an IP rating of 3, it ensures protection against dust and splashes, while its sealed construction guarantees long-lasting functionality. The brass contact material with gold plating offers excellent conductivity, and the 5A current rating makes it suitable for a variety of electronic devices. Perfect for industrial settings, this switch operates smoothly with a quick Off-(On) function. Whether it's for machinery, control panels, or electronic instruments, the P7-DF31126 delivers precision and durability, with a 50,000 cycle lifespan and wide temperature range from -55°C to 85°C. Upgrade your systems with this high-quality pushbutton switch.