P7-DF31128

Heilind Number:OTTP7-DF31128
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF31128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF31128
Series:P7-D
Cap Color:Gray
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF31128

Detailed Description

Introducing the P7-DF31128, a high-performance Subminiature Momentary Action Dome Pushbutton Switch from our P7-D series. Engineered for durability with a 50,000 cycle rating, this switch features a sleek design with a Gray flush gloss button actuator on a Black aluminum housing. Perfect for panel mounting, it ensures reliable operation in any environment with its sealed construction and IP Rating 3. The SPST-NO contact configuration, along with gold-plated brass contacts, guarantees efficient and low-resistance switching. With a 5A current rating and voltage ratings of 115VAC and 28VDC, it's suitable for a wide range of applications. Whether in industrial machinery or consumer electronics, the P7-DF31128 delivers precision and performance you can trust.