P7-DF31221

Heilind Number:OTTP7-DF31221
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF31221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF31221
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF31221

Detailed Description

The P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, P7-DF31221, is a high-performance component designed for durability and reliability. With a red flush gloss button actuator and sealed construction, this switch is perfect for applications where protection against dust and moisture is crucial. Its brass contact material with gold plating ensures excellent conductivity, while the aluminum housing and thermoplastic actuator guarantee robustness. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115 VAC/28 VDC, this switch is suitable for a wide range of environments. It offers SPST-NO contact configuration, with a 5A current rating, making it ideal for power control. Panel mountable and featuring solder termination, installation is convenient. With a 50,000 cycle durability rating and IP3 environmental protection, this switch is a dependable choice for industrial, automotive, and aerospace applications.