P7-DF31222

Heilind Number:OTTP7-DF31222
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF31222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF31222
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF31222

Detailed Description

Introducing the P7-DF31222, a versatile push button switch designed for reliable performance in various applications. With a sleek black cap and durable aluminum housing, this switch is both aesthetically pleasing and sturdy. Featuring Symbol 3 IP rating and sealed construction, it ensures protection against dust and moisture, making it ideal for industrial environments. The Off-(On) switch function, with SPST-NO contact configuration, offers precise control. Gold-plated contacts and a 5A current rating guarantee efficient conductivity. Operating smoothly in temperatures ranging from -55°C to 85°C, this switch is suitable for diverse conditions. Its flush gloss button and round actuator shape provide a comfortable interface, while the thermoplastic actuator material ensures durability with a 50,000-cycle lifespan. Whether for panel mounting or solder termination, the P7-DF31222 is a reliable choice for demanding applications.