P7-DF31224

Heilind Number:OTTP7-DF31224
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF31224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF31224
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF31224

Detailed Description

Introducing the P7-DF31224, a high-quality subminiature momentary action dome pushbutton switch from the P7-D series. With a vibrant yellow cap and durable black housing, this switch is designed for reliability in any environment. Featuring a sleek flush gloss button actuator and sealed construction, it offers a tactile and responsive user experience. The brass contact material with gold plating ensures efficient conductivity, while the thermoplastic actuator and aluminum housing guarantee longevity. Ideal for panel mounting, this SPST-NO switch has a 5A current rating and can handle up to 115VAC or 28VDC. With a wide operating temperature range from -55°C to 85°C and a durability rating of 50,000 cycles, it is a dependable choice for various applications. Upgrade your control systems with the P7-DF31224 pushbutton switch.