P7-DF31225

Heilind Number:OTTP7-DF31225
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF31225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF31225
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF31225

Detailed Description

The P7-DF31225 Push Button Switch is a high-quality component designed for reliable performance in demanding environments. Featuring a durable aluminum housing and a sealed construction, this switch is IP3 rated for protection against dust and splashes. The green flush gloss button, made of thermoplastic, offers a responsive and ergonomic actuation experience. With a contact plating of gold and a contact material of brass, it ensures efficient electrical conductivity. The SPST-NO contact configuration and Off-(On) switch function make it suitable for a wide range of applications. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC and 28VDC, this switch is versatile and dependable. Ideal for use in industrial, aerospace, and military settings, it guarantees a lifespan of 50,000 cycles, meeting the highest standards of durability and performance. Upgrade your control systems with the P7-DF31225 Push Button Switch.