P7-DF31228

Heilind Number:OTTP7-DF31228
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF31228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF31228
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF31228

Detailed Description

Featuring a sleek design with a Gray cap and Black case, the P7-DF31228 Push Button Switch from the P7-D series is a versatile and durable component. With an IP Rating of Symbol 3 and sealed construction, it ensures reliable performance even in challenging environments. The Button actuator, made of Thermoplastic, offers a comfortable and responsive touch. Operating at a current rating of 5A and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of applications. The SPST-NO contact configuration guarantees a momentary action Off-(On) function. With a contact plating of Gold and a housing material of Aluminum, this switch promises longevity with a durability rating of 50,000 cycles. Whether for industrial machinery or consumer electronics, this Subminiature Momentary Action Dome Pushbutton Switch delivers precision control and peace of mind.