P7-DF31229

Heilind Number:OTTP7-DF31229
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF31229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF31229
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF31229

Detailed Description

The P7-DF31229 Pushbutton Switch from the P7-D series combines high performance with durable construction. Featuring a sleek white cap and a black aluminum case, this switch is designed for panel mounting. With an IP rating of Symbol 3, it offers reliable protection against dust and water ingress. The button actuator, made of thermoplastic, ensures comfortable operation and longevity, with a flush gloss finish adding a touch of sophistication. Gold-plated brass contacts guarantee efficient conductivity, while the SPST-NO configuration enables off-(on) functionality. Rated for 5A at 115VAC and 28VDC, this switch is suitable for a wide range of applications. Its sealed design and operating temperature range of -55°C to 85°C make it ideal for use in harsh environments. With a durability rating of 50,000 cycles, you can rely on the P7-DF31229 for long-term performance. Elevate your control system with this subminiature momentary action pushbutton switch.