P7-DF32125

Heilind Number:OTTP7-DF32125
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF32125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF32125
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.27 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF32125

Detailed Description

The P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, with SKU P7-DF32125, is a high-performance electronic component designed for precise control applications. Featuring a sleek black case with a flush gloss green button, this switch offers a seamless blend of functionality and aesthetics. Its durable construction, with an aluminum housing and thermoplastic actuator, ensures long-lasting performance even in demanding environments. With a gold-plated brass contact material and a contact configuration of SPST-NC, it guarantees reliable conductivity. The switch is rated for a current of 5A, with a voltage rating of 115VAC and 28VDC, making it suitable for a wide range of electronic systems. Its sealed design, with an IP rating of 3, provides protection against dust and moisture ingress. The P7-D switch, with a 50,000 cycle durability rating, offers exceptional longevity. Whether used in industrial machinery, automotive controls, or consumer electronics, this switch delivers precise and responsive operation every time.