P7-DF34121

Heilind Number:OTTP7-DF34121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF34121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF34121
Series:P7-D
Cap Color:Red
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO 3 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF34121

Detailed Description

The P7-D series presents the P7-DF34121, a resilient pushbutton switch designed for demanding environments. Featuring a sleek black aluminum case with a vibrant red flush gloss button, this non-illuminated switch offers reliable performance in industrial settings. With an IP Rating of 3, it ensures protection against dust and splashes. The SPST-NO 3 Terminal configuration, along with a 5A current rating, guarantees efficient operation. Its gold-plated brass contacts and sealed housing make it durable, with a lifespan of 50,000 cycles. Suitable for panel mounting, this switch can withstand temperatures ranging from -55°C to 85°C. Ideal for applications requiring a momentary action switch, the P7-DF34121 combines quality construction with high performance.