P7-DF34124

Heilind Number:OTTP7-DF34124
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF34124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF34124
Series:P7-D
Cap Color:Yellow
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO 3 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF34124

Detailed Description

The P7-D series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DF34124, offers reliable performance in demanding environments. Featuring a durable thermoplastic actuator with a flush gloss button design, it ensures comfortable operation. The yellow cap and black aluminum case not only provide a sleek look but also indicate its sealed construction. With Symbol 3 IP rating, this switch guarantees protection against dust and splashing water. Its SPST-NO 3 Terminal contact configuration, along with a gold-plated brass contact material, ensures efficient conductivity. Suitable for panel mount installation via solder termination, it operates at voltages up to 115 VAC and 28 VDC. With a high durability rating of 50,000 cycles and a wide temperature range from -55 °C to 85 °C, this switch is ideal for use in various applications where reliability is paramount.