P7-DF35222

Heilind Number:OTTP7-DF35222
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF35222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF35222
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF35222

Detailed Description

The P7-DF35222 Subminiature Momentary Action Dome Pushbutton Switch, part of the P7-D series, is a high-performance component designed for seamless operation in demanding environments. Featuring a sleek black cap and case, this switch offers a sophisticated aesthetic while ensuring durability with a sealed construction. The button actuator, made of flush gloss thermoplastic, provides a comfortable and responsive interface for users. With a contact plating of gold and a contact material of brass, it guarantees reliable conductivity and long-term performance. The SPDT 5 Terminal configuration allows for versatile connectivity options, while the 50,000 cycle durability rating ensures longevity. Suitable for panel mounting and solder termination, this switch is ideal for a wide range of applications. Operating at temperatures ranging from -55°C to 85°C and with voltage ratings of 115VAC and 28VDC, it is both versatile and dependable. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the P7DF35222 is a trusted solution for critical switching needs.