P7-DF36121

Heilind Number:OTTP7-DF36121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF36121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF36121
Series:P7-D
Cap Color:Red
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF36121

Detailed Description

The P7-D series brings you the P7-DF36121, a high-performance push button switch designed for precision and durability. Featuring a sleek black aluminum casing with a vibrant red flush gloss button, this switch adds a touch of sophistication to any panel. With an IP Rating of Symbol 3, it ensures reliable operation in various environments. The momentary action dome pushbutton, made of thermoplastic, offers a responsive and comfortable actuation experience. Contact plating in gold and brass guarantees efficient electrical conductivity. Suitable for both AC and DC applications, it boasts a voltage rating of 115 VAC and 28 VDC. With a contact configuration of SPDT, it provides versatility in circuit control. Whether used in industrial machinery or consumer electronics, this sealed push button switch delivers exceptional performance with a durability rating of 50,000 cycles. Experience precision and reliability with the P7-DF36121.