P7-DF36122

Heilind Number:OTTP7-DF36122
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF36122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF36122
Series:P7-D
Cap Color:Black
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF36122

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DF36122. Designed for durability with a 50,000-cycle rating, this switch features a sleek black flush gloss button actuator, perfect for panel mounting. The SPDT contact configuration and 5A current rating ensure reliable performance, while the gold-plated brass contacts guarantee optimal conductivity. With an IP Rating of 3 and sealed construction, it offers protection against environmental elements. Operating efficiently in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is suitable for a variety of applications. Upgrade your control systems with this high-quality, precision-engineered pushbutton switch.